0191951007 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3 640
Unit Price: 2,57000 zł
Datasheet
Image for 0191951007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191951007

DigiKey Part Number
0191951007-ND
Manufacturer
Manufacturer Product Number
0191951007
Description
CONN RING CIRC 10380-52480 #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10380-52480 CMA Crimp, Piercing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.062" (1.57mm)
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Piercing
Wire Gauge
10380-52480 CMA
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes