0191310041 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,06000 zł
Datasheet
Image for 0191310041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191310041

DigiKey Part Number
0191310041-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191310041
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.895" (22.73mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.320" (8.13mm)
Length - Termination
0.405" (10.29mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,75767 zł5 682,52 zł
Unit Price without VAT:0,75767 zł
Unit Price with VAT:0,93193 zł