Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190700006 | |
|---|---|
DigiKey Part Number | 0190700006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190700006 |
Description | CONN RING CIRC 18-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.235" (5.96mm) | |
Length - Overall | 0.709" (18.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76791 zł | 3 839,55 zł |
| Unit Price without VAT: | 0,76791 zł |
|---|---|
| Unit Price with VAT: | 0,94453 zł |







