0190690620 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 46 132
Unit Price: 0,55000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,66000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 3 929
Unit Price: 0,92000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 8 186
Unit Price: 0,55000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 1 740
Unit Price: 0,62000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,54000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 11 845
Unit Price: 1,21000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 1 843
Unit Price: 0,70000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 55 990
Unit Price: 0,40000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 297
Unit Price: 1,83000 zł
Datasheet

Parametric Equivalent


3M
In Stock: 666
Unit Price: 0,62000 zł
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,55686 zł
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,90652 zł
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 347
Unit Price: 10,75000 zł
Datasheet
Image for 0190690620 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690620

DigiKey Part Number
0190690620-ND
Manufacturer
Manufacturer Product Number
0190690620
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.264" (6.70mm)
Length - Overall
0.582" (14.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.