0190670063 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 1 093
Unit Price: 4,40000 zł
Datasheet
Image for 0190670063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670063

DigiKey Part Number
0190670063-ND
Manufacturer
Manufacturer Product Number
0190670063
Description
CONN RING CIRC 6AWG #3/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes