
0154661607 | |
|---|---|
DigiKey Part Number | 900-0154661607-ND |
Manufacturer | |
Manufacturer Product Number | 0154661607 |
Description | CABLE FFC/FPC 7POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154661607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 zł | 11,52 zł |
| 10 | 9,78000 zł | 97,80 zł |
| 25 | 9,16520 zł | 229,13 zł |
| 50 | 8,72780 zł | 436,39 zł |
| 100 | 8,31080 zł | 831,08 zł |
| 250 | 7,79020 zł | 1 947,55 zł |
| 500 | 7,41846 zł | 3 709,23 zł |
| 1 000 | 7,06446 zł | 7 064,46 zł |
| 2 500 | 6,62255 zł | 16 556,38 zł |
| Unit Price without VAT: | 11,52000 zł |
|---|---|
| Unit Price with VAT: | 14,16960 zł |

