0152670238 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 394
Unit Price: 3,12000 zł
Datasheet
8 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
0152670232
Molex Premo Flex Cable Jumpers

0152670238

DigiKey Part Number
WM19622-ND
Manufacturer
Manufacturer Product Number
0152670238
Description
CABLE FFC/FPC 8POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670238 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18,25000 zł8,25 zł
107,01400 zł70,14 zł
256,57520 zł164,38 zł
506,26040 zł313,02 zł
1005,96120 zł596,12 zł
2505,58772 zł1 396,93 zł
5005,32094 zł2 660,47 zł
1 0005,06705 zł5 067,05 zł
3 0004,68933 zł14 067,99 zł
Manufacturers Standard Package
Unit Price without VAT:8,25000 zł
Unit Price with VAT:10,14750 zł