
12.60069 | |
|---|---|
DigiKey Part Number | 4983-12.60069TR-ND - Tape & Reel (TR) 4983-12.60069CT-ND - Cut Tape (CT) 4983-12.60069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60069 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 zł | 1,98 zł |
| 10 | 1,71300 zł | 17,13 zł |
| 25 | 1,62000 zł | 40,50 zł |
| 50 | 1,55320 zł | 77,66 zł |
| 100 | 1,48900 zł | 148,90 zł |
| 250 | 1,40824 zł | 352,06 zł |
| 500 | 1,34990 zł | 674,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,29403 zł | 1 294,03 zł |
| 2 000 | 1,24051 zł | 2 481,02 zł |
| 3 000 | 1,21024 zł | 3 630,72 zł |
| 5 000 | 1,17317 zł | 5 865,85 zł |
| 7 000 | 1,14937 zł | 8 045,59 zł |
| 10 000 | 1,12469 zł | 11 246,90 zł |
| Unit Price without VAT: | 1,98000 zł |
|---|---|
| Unit Price with VAT: | 2,43540 zł |

