0150670124 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 805
Unit Price: 3,74000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,61000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,90062 zł
Datasheet
24 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670124

DigiKey Part Number
900-0150670124-ND
Manufacturer
Manufacturer Product Number
0150670124
Description
PREMO-FLEX 1.0 HBS LGT 30 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.039" (1.00mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0006,65228 zł6 652,28 zł
Manufacturers Standard Package
Unit Price without VAT:6,65228 zł
Unit Price with VAT:8,18230 zł