8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder Cup
6282-8SG-3DC
6282-8SG-3DC

6282-8SG-3DC

DigiKey Part Number
SC1875-ND
Manufacturer
Manufacturer Product Number
6282-8SG-3DC
Description
CONN PLUG FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
6282-8SG-3DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
191,97000 zł91,97 zł
1078,14800 zł781,48 zł
2573,25360 zł1 831,34 zł
5069,75820 zł3 487,91 zł
10066,43110 zł6 643,11 zł
30061,48130 zł18 444,39 zł
50059,30812 zł29 654,06 zł
Manufacturers Standard Package
Unit Price without VAT:91,97000 zł
Unit Price with VAT:113,12310 zł