


0039000185 | |
|---|---|
DigiKey Part Number | WM9155TR-ND - Tape & Reel (TR) WM9155CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000185 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,83900 zł | 28,39 zł |
| 25 | 2,66160 zł | 66,54 zł |
| 50 | 2,53420 zł | 126,71 zł |
| 100 | 2,41270 zł | 241,27 zł |
| 250 | 2,26164 zł | 565,41 zł |
| 500 | 2,15358 zł | 1 076,79 zł |
| 1 000 | 2,05071 zł | 2 050,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,40169 zł | 9 606,76 zł |
| 8 000 | 2,28715 zł | 18 297,20 zł |
| 12 000 | 2,22270 zł | 26 672,40 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |























