



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,27200 zł | 32,72 zł |
| 30 | 3,02767 zł | 90,83 zł |
| 50 | 2,92000 zł | 146,00 zł |
| 100 | 2,78060 zł | 278,06 zł |
| 250 | 2,60632 zł | 651,58 zł |
| 500 | 2,48182 zł | 1 240,91 zł |
| 1 000 | 2,36329 zł | 2 363,29 zł |
| 2 500 | 2,21536 zł | 5 538,40 zł |
| 5 000 | 2,10967 zł | 10 548,35 zł |
| Unit Price without VAT: | 3,27200 zł |
|---|---|
| Unit Price with VAT: | 4,02456 zł |











