Image for 0026603076 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026603076

DigiKey Part Number
0026603076-ND
Manufacturer
Manufacturer Product Number
0026603076
Description
CONN HEADER R/A 7POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.698" (17.73mm)
Contact Length - Post
0.156" (3.96mm)
Overall Contact Length
-
Insulation Height
0.130" (3.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.