
173631-2 | |
|---|---|
DigiKey Part Number | A122988TR-ND - Tape & Reel (TR) A122988CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173631-2 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173631-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,66200 zł | 16,62 zł |
| 25 | 1,55840 zł | 38,96 zł |
| 50 | 1,48360 zł | 74,18 zł |
| 100 | 1,41230 zł | 141,23 zł |
| 250 | 1,32384 zł | 330,96 zł |
| 500 | 1,26060 zł | 630,30 zł |
| 1 000 | 1,20041 zł | 1 200,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08851 zł | 4 354,04 zł |
| 8 000 | 1,03657 zł | 8 292,56 zł |
| 12 000 | 1,00735 zł | 12 088,20 zł |
| 20 000 | 0,97172 zł | 19 434,40 zł |
| 28 000 | 0,94894 zł | 26 570,32 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |





