
176143-2 | |
|---|---|
DigiKey Part Number | A122359-ND |
Manufacturer | |
Manufacturer Product Number | 176143-2 |
Description | CONN MALE TAB HSG 0.187 2POS BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Black 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176143-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Plastic | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 zł | 6,93 zł |
| 50 | 5,24500 zł | 262,25 zł |
| 100 | 4,99420 zł | 499,42 zł |
| 500 | 4,45770 zł | 2 228,85 zł |
| 1 000 | 4,24496 zł | 4 244,96 zł |
| 5 000 | 3,78955 zł | 18 947,75 zł |
| 10 000 | 3,60891 zł | 36 089,10 zł |
| Unit Price without VAT: | 6,93000 zł |
|---|---|
| Unit Price with VAT: | 8,52390 zł |




