
177694-1 | |
|---|---|
DigiKey Part Number | 177694-1-ND |
Manufacturer | |
Manufacturer Product Number | 177694-1 |
Description | IMPUL MATE WIRE COVER |
Customer Reference | |
Detailed Description | Connector Strain Relief For Impal Mate Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 177694-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 64 | |
For Use With/Related Products | Impal Mate Connectors | |
Features | - | |
Base Product Number |

