



1376675-1 | |
|---|---|
DigiKey Part Number | A142425-ND |
Manufacturer | |
Manufacturer Product Number | 1376675-1 |
Description | CONN PLUG HSG 12POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376675-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 zł | 12,40 zł |
| 10 | 10,54700 zł | 105,47 zł |
| 25 | 9,88400 zł | 247,10 zł |
| 50 | 9,41160 zł | 470,58 zł |
| 100 | 8,96230 zł | 896,23 zł |
| 300 | 8,29363 zł | 2 488,09 zł |
| 500 | 8,00012 zł | 4 000,06 zł |
| 1 000 | 7,61846 zł | 7 618,46 zł |
| 2 500 | 7,14190 zł | 17 854,75 zł |
| Unit Price without VAT: | 12,40000 zł |
|---|---|
| Unit Price with VAT: | 15,25200 zł |


