Image for 0014600115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600115

DigiKey Part Number
0014600115-ND
Manufacturer
Manufacturer Product Number
0014600115
Description
CONN RCPT 11POS IDC 28AWG TIN
Customer Reference
Detailed Description
11 Position Rectangular Receptacle Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014600115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
11
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.