
SCLF-95+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-95+TR-ND - Tape & Reel (TR) 3157-SCLF-95+CT-ND - Cut Tape (CT) 3157-SCLF-95+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCLF-95+ |
Description | RF FILTER LOW PASS 108MHZ 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 108MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 108MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 zł | 74,25 zł |
| 10 | 73,69400 zł | 736,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 62,81770 zł | 12 563,54 zł |
| 400 | 60,20763 zł | 24 083,05 zł |
| Unit Price without VAT: | 74,25000 zł |
|---|---|
| Unit Price with VAT: | 91,32750 zł |

