
PMA3-83LNW+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-83LNW+TR-ND - Tape & Reel (TR) 3157-PMA3-83LNW+CT-ND - Cut Tape (CT) 3157-PMA3-83LNW+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-83LNW+ |
Description | IC RF AMP LTE 400MHZ-8GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 400MHz ~ 8GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 8GHz | |
P1dB | 20.5dBm | |
Gain | 20.5dB | |
Noise Figure | 2.2dB | |
RF Type | LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN | |
Voltage - Supply | 4.75V ~ 5.25V, 5.75V ~ 6.75V | |
Current - Supply | 75mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,74000 zł | 80,74 zł |
| 20 | 63,03800 zł | 1 260,76 zł |
| 50 | 51,90060 zł | 2 595,03 zł |
| 100 | 46,30990 zł | 4 630,99 zł |
| 200 | 42,78820 zł | 8 557,64 zł |
| 500 | 40,63560 zł | 20 317,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,64437 zł | 34 644,37 zł |
| Unit Price without VAT: | 80,74000 zł |
|---|---|
| Unit Price with VAT: | 99,31020 zł |










