
PMA3-34GLN+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-34GLN+TR-ND - Tape & Reel (TR) 3157-PMA3-34GLN+CT-ND - Cut Tape (CT) 3157-PMA3-34GLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-34GLN+ |
Description | IC RF AMP GPS 10GHZ-30GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10GHz ~ 30GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz ~ 30GHz | |
P1dB | 11dBm | |
Gain | 18.2dB | |
Noise Figure | 2.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.75V ~ 4.25V | |
Current - Supply | 68mA | |
Test Frequency | 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,11000 zł | 192,11 zł |
| 10 | 171,91600 zł | 1 719,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,54630 zł | 14 654,63 zł |
| 200 | 141,48305 zł | 28 296,61 zł |
| Unit Price without VAT: | 192,11000 zł |
|---|---|
| Unit Price with VAT: | 236,29530 zł |



