
PMA3-223GLN+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-223GLN+TR-ND - Tape & Reel (TR) 3157-PMA3-223GLN+CT-ND - Cut Tape (CT) 3157-PMA3-223GLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-223GLN+ |
Description | IC RF AMP GPS 10GHZ-22GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10GHz ~ 22GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz ~ 22GHz | |
P1dB | 10.7dBm | |
Gain | 24dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.75V ~ 4.25V | |
Current - Supply | 68mA | |
Test Frequency | 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,93000 zł | 176,93 zł |
| 10 | 156,67000 zł | 1 566,70 zł |
| 20 | 154,06750 zł | 3 081,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 131,35920 zł | 13 135,92 zł |
| 200 | 126,29585 zł | 25 259,17 zł |
| Unit Price without VAT: | 176,93000 zł |
|---|---|
| Unit Price with VAT: | 217,62390 zł |

