10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KXJCW1BC

DigiKey Part Number
720-VJ1206Y103KXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y103KXJCW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y103KXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103KXJCW1BC
Description
CAP CER 10000PF 16V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 384
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 zł1,03 zł
100,59400 zł5,94 zł
500,43220 zł21,61 zł
1000,38220 zł38,22 zł
5000,29766 zł148,83 zł
1 0000,27165 zł271,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23263 zł930,52 zł
8 0000,21816 zł1 745,28 zł
12 0000,21091 zł2 530,92 zł
20 0000,20324 zł4 064,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,03000 zł
Unit Price with VAT:1,26690 zł