
KC2-50+ | |
|---|---|
DigiKey Part Number | 3157-KC2-50+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC2-50+ |
Description | 2X SMT MULTIPLIER, OUTPUT FREQ 7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 7GHz ~ 10GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 7GHz ~ 10GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,56964 zł | 14 284,82 zł |
| 1 000 | 27,37544 zł | 27 375,44 zł |
| Unit Price without VAT: | 28,56964 zł |
|---|---|
| Unit Price with VAT: | 35,14066 zł |

