127MHz Center Frequency Band Pass RF Filter (Radio Frequency) 19MHz Bandwidth 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-A127+

DigiKey Part Number
3157-BPF-A127+TR-ND - Tape & Reel (TR)
3157-BPF-A127+CT-ND - Cut Tape (CT)
3157-BPF-A127+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF-A127+
Description
RF FILTER BAND PASS 127MHZ 14SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
127MHz Center Frequency Band Pass RF Filter (Radio Frequency) 19MHz Bandwidth 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
127MHz Center
Bandwidth
19MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Size / Dimension
1.360" L x 0.365" W (34.54mm x 9.27mm)
Height (Max)
0.350" (8.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,72000 zł221,72 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100188,98240 zł18 898,24 zł
Manufacturers Standard Package
Unit Price without VAT:221,72000 zł
Unit Price with VAT:272,71560 zł