
BW-N1W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-N1W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N1W5+ |
Description | FXD ATTEN 5W N F/M 1DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,70000 zł | 377,70 zł |
| 50 | 365,90080 zł | 18 295,04 zł |
| 100 | 355,60550 zł | 35 560,55 zł |
| Unit Price without VAT: | 377,70000 zł |
|---|---|
| Unit Price with VAT: | 464,57100 zł |

