
HoT-0.4-1.8-11.56-JZ-W-D | |
|---|---|
DigiKey Part Number | 5705-HoT-0.4-1.8-11.56-JZ-W-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoT-0.4-1.8-11.56-JZ-W-D |
Description | SMD SHUNT JUMPER |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Non-Insulated 0.455" (11.56mm) Tin |
Datasheet | Datasheet |
Category | Pitch 0.455" (11.56mm) |
Manufacturer Milliohm Electronics | Height 0.091" (2.30mm) |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Non-Insulated | Color White |
Gender Non-Gendered | Current Rating (Amps) 60A |
Number of Positions or Pins (Grid) 2 (1 x 2) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,24400 zł | 2,44 zł |
| 50 | 0,22760 zł | 11,38 zł |
| 100 | 0,21220 zł | 21,22 zł |
| 500 | 0,18974 zł | 94,87 zł |
| 1 000 | 0,17469 zł | 174,69 zł |
| Unit Price without VAT: | 0,24400 zł |
|---|---|
| Unit Price with VAT: | 0,30012 zł |

