
853-13-014-10-003000 | |
|---|---|
DigiKey Part Number | ED10351-ND |
Manufacturer | |
Manufacturer Product Number | 853-13-014-10-003000 |
Description | CONN RCPT 14POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 853-13-014-10-003000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.149" (3.78mm) |
Connector Type | Contact Length - Post 0.191" (4.85mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,02000 zł | 31,02 zł |
| 56 | 23,33500 zł | 1 306,76 zł |
| 112 | 22,22125 zł | 2 488,78 zł |
| 504 | 19,98508 zł | 10 072,48 zł |
| 1 008 | 19,03220 zł | 19 184,46 zł |
| Unit Price without VAT: | 31,02000 zł |
|---|---|
| Unit Price with VAT: | 38,15460 zł |

