29 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

851-99-029-20-001000

DigiKey Part Number
851-99-029-20-001000-ND
Manufacturer
Manufacturer Product Number
851-99-029-20-001000
Description
CONN RCPT 29POS 0.05 TIN PCB R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
29 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
851-99-029-20-001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.087" (2.20mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5065,05820 zł3 252,91 zł
Unit Price without VAT:65,05820 zł
Unit Price with VAT:80,02159 zł