50 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Press-Fit Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-99-050-62-001000

DigiKey Part Number
80199-05062001000-ND
Manufacturer
Manufacturer Product Number
801-99-050-62-001000
Description
SOCKET INTERCONNECT SIP 50POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Press-Fit Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.276" (7.00mm)
Part Status
Active
Contact Length - Post
0.143" (3.63mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole, Press-Fit
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
5293,97962 zł4 886,94 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,97962 zł
Unit Price with VAT:115,59493 zł