Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6839-1-40-80-47-27-10-0

DigiKey Part Number
54-6839-1-40-80-47-27-10-0-ND
Manufacturer
Manufacturer Product Number
6839-1-40-80-47-27-10-0
Description
DOUBLE ENDED RECEPTACLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.051" (1.30mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.072" (1.83mm)
Series
Flange Diameter
0.102" (2.59mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Features
Double Ended
Length - Overall
0.321" (8.15mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
14,45000 zł4,45 zł
103,77400 zł37,74 zł
253,53640 zł88,41 zł
503,36740 zł168,37 zł
1003,20660 zł320,66 zł
2503,00548 zł751,37 zł
5002,86194 zł1 430,97 zł
1 0002,72527 zł2 725,27 zł
3 0002,52203 zł7 566,09 zł
Manufacturers Standard Package
Unit Price without VAT:4,45000 zł
Unit Price with VAT:5,47350 zł