
0542-1-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-0542-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 0542-1-00-15-00-00-03-0 |
Description | HEX PRESS-FIT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.271" (6.88mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.055" (1.40mm) |
Series | Mounting Hole Diameter 0.041" (1.04mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Finish Gold |
Length - Above Flange 0.255" (6.48mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,55100 zł | 15,51 zł |
| 25 | 1,45200 zł | 36,30 zł |
| 50 | 1,38320 zł | 69,16 zł |
| 100 | 1,31710 zł | 131,71 zł |
| 250 | 1,23436 zł | 308,59 zł |
| 500 | 1,17542 zł | 587,71 zł |
| 1 000 | 1,11925 zł | 1 119,25 zł |
| 3 000 | 1,03573 zł | 3 107,19 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

