
1625-0-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1625-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1625-0-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1625-0-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1625-0-57-15-00-00-03-0 |
Description | .125" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.125" (3.18mm) Dia, 0.025" (0.64mm) H |
Manufacturer Mill-Max Manufacturing Corp. | Contact Material Brass Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Contact Type Contact Pad | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 2,04000 zł | 20,40 zł |
| 25 | 1,91320 zł | 47,83 zł |
| 50 | 1,82120 zł | 91,06 zł |
| 100 | 1,73440 zł | 173,44 zł |
| 250 | 1,62548 zł | 406,37 zł |
| 500 | 1,54786 zł | 773,93 zł |
| 1 000 | 1,47392 zł | 1 473,92 zł |
| 2 500 | 1,38161 zł | 3 454,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 1,28228 zł | 9 232,42 zł |
| 14 400 | 1,22112 zł | 17 584,13 zł |
| 21 600 | 1,18671 zł | 25 632,94 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |







