Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593-2-57-15-00-00-03-0

DigiKey Part Number
54-1593-2-57-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-1593-2-57-15-00-00-03-0CT-ND - Cut Tape (CT)
54-1593-2-57-15-00-00-03-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1593-2-57-15-00-00-03-0
Description
.093" DIAMETER TARGET DISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pad Layout Dimension
Circular - 0.093" (2.36mm) Dia, 0.045" (1.14mm) H
Manufacturer
Mill-Max Manufacturing Corp.
Contact Material
Brass Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Contact Type
Contact Pad
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 055
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 zł2,33 zł
101,97100 zł19,71 zł
251,84840 zł46,21 zł
501,75940 zł87,97 zł
1001,67550 zł167,55 zł
2501,57048 zł392,62 zł
5001,49550 zł747,75 zł
1 0001,42404 zł1 424,04 zł
2 5001,33487 zł3 337,18 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 1251,26896 zł6 503,42 zł
10 2501,20842 zł12 386,31 zł
15 3751,17437 zł18 055,94 zł
25 6251,13283 zł29 028,77 zł
Manufacturers Standard Package
Unit Price without VAT:2,33000 zł
Unit Price with VAT:2,86590 zł