110-13-422-41-801000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 7,73390 zł
22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-13-422-41-801000

DigiKey Part Number
11013-42241801000-ND
Manufacturer
Manufacturer Product Number
110-13-422-41-801000
Description
CONN IC DIP SOCKET 22POS GOLD
Customer Reference
Detailed Description
22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-13-422-41-801000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame, Decoupling Capacitor
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
10.0µin (0.25µm)
Type
DIP, 0.4" (10.16mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
22 (2 x 11)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-83-422-41-001101Preci-Dip0110-83-422-41-001101-ND7,73390 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes