
STF40250T | |
|---|---|
DigiKey Part Number | 1655-STF40250T-ND |
Manufacturer | |
Manufacturer Product Number | STF40250T |
Description | DIODE SCHOTTKY 250V 40A ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 40A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 250 V |
Packaging Tube | Capacitance @ Vr, F 690pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF40250TG | onsemi | 9 608 | MBRF40250TGOS-ND | 13,25000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 zł | 7,76 zł |
| 10 | 4,94800 zł | 49,48 zł |
| 100 | 3,34270 zł | 334,27 zł |
| 500 | 2,65460 zł | 1 327,30 zł |
| 1 000 | 2,43331 zł | 2 433,31 zł |
| 2 000 | 2,24723 zł | 4 494,46 zł |
| 5 000 | 2,04594 zł | 10 229,70 zł |
| 10 000 | 1,92162 zł | 19 216,20 zł |
| Unit Price without VAT: | 7,76000 zł |
|---|---|
| Unit Price with VAT: | 9,54480 zł |


