Parametric Equivalent

2315785-3 | |
|---|---|
DigiKey Part Number | 17-2315785-3-ND |
Manufacturer | |
Manufacturer Product Number | 2315785-3 |
Description | CONN PLUG HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2315785-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436400311 | Molex | 5 820 | 900-0436400311-ND | 1,44000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 000 | 0,43403 zł | 9 548,66 zł |
| Unit Price without VAT: | 0,43403 zł |
|---|---|
| Unit Price with VAT: | 0,53386 zł |


