Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1565085-4 | |
|---|---|
DigiKey Part Number | 17-3-1565085-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1565085-4 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1565085-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1565085-3 | TE Connectivity AMP Connectors | 0 | 17-2-1565085-3-ND | 0,83000 zł | Parametric Equivalent |
| 4-1565085-2 | TE Connectivity AMP Connectors | 0 | 17-4-1565085-2-ND | 0,50958 zł | Parametric Equivalent |
| 4-1565085-3 | TE Connectivity AMP Connectors | 0 | 17-4-1565085-3-ND | 0,52080 zł | Parametric Equivalent |
| 4-1565085-4 | TE Connectivity AMP Connectors | 0 | 17-4-1565085-4-ND | 0,54718 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,39389 zł | 15 755,60 zł |
| Unit Price without VAT: | 0,39389 zł |
|---|---|
| Unit Price with VAT: | 0,48448 zł |





