FT90X mikroLab for FT90x - FT32 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FT90X mikroLab for FT90x - FT32 MCU 32-Bit Embedded Evaluation Board
MIKROE-2020_Contents

MIKROE-2020

DigiKey Part Number
1471-1527-ND
Manufacturer
Manufacturer Product Number
MIKROE-2020
Description
MIKROLAB FOR FT90X EVAL BRD
Customer Reference
Detailed Description
FT90X mikroLab for FT90x - FT32 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
FT32
Platform
Utilized IC / Part
FT90X
Mounting Type
Socket
Contents
Board(s), Cable(s), LCD, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.