
MD21605D6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD21605D6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD21605D6W-FPTLRGB |
Description | DISPLAY, 2x16 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 85.00mm x 29.50mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 85.00mm x 29.50mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | ST7065C, ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,87000 zł | 48,87 zł |
| 10 | 45,13600 zł | 451,36 zł |
| 30 | 41,90467 zł | 1 257,14 zł |
| 50 | 39,10380 zł | 1 955,19 zł |
| 100 | 35,87210 zł | 3 587,21 zł |
| 200 | 34,72305 zł | 6 944,61 zł |
| 300 | 31,41950 zł | 9 425,85 zł |
| 500 | 30,48590 zł | 15 242,95 zł |
| 1 000 | 27,93642 zł | 27 936,42 zł |
| Unit Price without VAT: | 48,87000 zł |
|---|---|
| Unit Price with VAT: | 60,11010 zł |


