


MPM-15C-24 | |
|---|---|
DigiKey Part Number | 5943-MPM-15C-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-15C-24 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer MicroPower Direct | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output (Max) 625mA | Line Regulation ±0.5% |
Power (Watts) 15 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,55000 zł | 62,55 zł |
| 10 | 54,97500 zł | 549,75 zł |
| 25 | 52,22320 zł | 1 305,58 zł |
| 50 | 50,23240 zł | 2 511,62 zł |
| 100 | 48,31850 zł | 4 831,85 zł |
| 250 | 45,89948 zł | 11 474,87 zł |
| 500 | 44,15040 zł | 22 075,20 zł |
| Unit Price without VAT: | 62,55000 zł |
|---|---|
| Unit Price with VAT: | 76,93650 zł |



