MFR Recommended

MTA8ATF1G64HZ-3G2J1 | |
|---|---|
DigiKey Part Number | MTA8ATF1G64HZ-3G2J1-ND |
Manufacturer | |
Manufacturer Product Number | MTA8ATF1G64HZ-3G2J1 |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer Micron Technology Inc. | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Tray | Package / Case 260-SODIMM |
Part Status Obsolete | Base Product Number |
Memory Type DDR4 SDRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTA8ATF1G64HZ-3G2R1 | Micron Technology Inc. | 28 | 557-MTA8ATF1G64HZ-3G2R1-ND | 1 022,52000 zł | MFR Recommended |


