MT48LC4M32B2P-6A AIT:L TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,71327 zł
Datasheet

Parametric Equivalent


Arcotek
In Stock: 2 000
Unit Price: 20,39760 zł

Parametric Equivalent


Arcotek
In Stock: 4 000
Unit Price: 16,99800 zł
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 86-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC4M32B2P-6A AIT:L TR

DigiKey Part Number
MT48LC4M32B2P-6AAIT:LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC4M32B2P-6A AIT:L TR
Description
IC DRAM 128MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
167 MHz
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tape & Reel (TR)
Access Time
5.4 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4M x 32
Supplier Device Package
86-TSOP II
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C4M32SA-6TINTRAlliance Memory, Inc.0AS4C4M32SA-6TINTR-ND5,71327 złSimilar
MT48LC4M32B2P-6A IT:L TRArcotek2 0005736-MT48LC4M32B2P-6AIT:LTR-ND20,39760 złParametric Equivalent
MT48LC4M32B2P-6A:LArcotek4 0005736-MT48LC4M32B2P-6A:LTR-ND16,99800 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types