
MT48H8M16LFB4-6:K TR | |
|---|---|
DigiKey Part Number | MT48H8M16LFB4-6:KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48H8M16LFB4-6:K TR |
Description | IC DRAM 128MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 166 MHz 5 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H8M16LFB4-6:K TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPSDR | Package / Case |
Memory Size | Supplier Device Package 54-VFBGA (8x8) |
Memory Organization 8M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,26201 zł | 14 262,01 zł |
| Unit Price without VAT: | 14,26201 zł |
|---|---|
| Unit Price with VAT: | 17,54227 zł |

