Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MT47H64M16NF-25E AAT:M TR | |
|---|---|
DigiKey Part Number | 557-MT47H64M16NF-25EAAT:MTR-ND - Tape & Reel (TR) 557-MT47H64M16NF-25EAAT:MTRCT-ND - Cut Tape (CT) 557-MT47H64M16NF-25EAAT:MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H64M16NF-25E AAT:M TR |
Description | IC DRAM 1GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Clock Frequency 400 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ps |
Part Status Last Time Buy | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 84-FBGA (8x12.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16640C-25DBL | ISSI, Integrated Silicon Solution Inc | 1 672 | 706-1562-ND | 26,25000 zł | Similar |
| IS43DR16640C-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16640C-25DBLI-TR-ND | 22,28808 zł | Similar |
| IS43DR16640C-3DBLI | ISSI, Integrated Silicon Solution Inc | 209 | 706-1565-ND | 28,76000 zł | Similar |
| IS46DR16640C-25DBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640C-25DBLA1-ND | 25,49742 zł | Similar |
| IS46DR16640C-25DBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640C-25DBLA1-TR-ND | 20,40508 zł | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,26000 zł | 34,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,64453 zł | 57 289,06 zł |
| Unit Price without VAT: | 34,26000 zł |
|---|---|
| Unit Price with VAT: | 42,13980 zł |




