
MT46V16M16CY-5B AAT:M TR | |
|---|---|
DigiKey Part Number | 557-1914-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46V16M16CY-5B AAT:M TR |
Description | IC DRAM 256MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT46V16M16CY-5B AAT:M TR Models |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 700 ps |
Part Status Obsolete | Voltage - Supply 2.5V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 16 | Supplier Device Package 60-FBGA (8x12.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16D1-5BIN | Alliance Memory, Inc. | 109 | 1450-1119-ND | 42,98000 zł | Similar |
| AS4C16M16D1-5BINTR | Alliance Memory, Inc. | 0 | AS4C16M16D1-5BINTR-ND | 23,22530 zł | Similar |
| IS43R16160F-5BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160F-5BLI-TR-ND | 18,58024 zł | Similar |
| IS43R16160F-6BL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160F-6BL-ND | 17,05837 zł | Similar |
| IS43R16160F-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160F-6BLI-TR-ND | 18,58024 zł | Similar |



