MT45W2MW16BAFB-706 WT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 14,30519 zł
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 14,30519 zł
Datasheet
PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 54-VFBGA (6x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT45W2MW16BAFB-706 WT

DigiKey Part Number
MT45W2MW16BAFB-706WT-ND
Manufacturer
Manufacturer Product Number
MT45W2MW16BAFB-706 WT
Description
IC PSRAM 32MBIT PARALLEL 54VFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 54-VFBGA (6x9)
Datasheet
 Datasheet
EDA/CAD Models
MT45W2MW16BAFB-706 WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Box
Access Time
70 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 85°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
PSRAM (Pseudo SRAM)
Supplier Device Package
54-VFBGA (6x9)
Memory Size
Base Product Number
Memory Organization
2M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT45W2MW16BAFB-708 WTMicron Technology Inc.0MT45W2MW16BAFB-708WT-ND14,30519 złSimilar
MT45W2MW16BAFB-856 WTMicron Technology Inc.0MT45W2MW16BAFB-856WT-ND14,30519 złSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Box
QuantityUnit PriceExt Price
2 00014,30519 zł28 610,38 zł
Manufacturers Standard Package
Unit Price without VAT:14,30519 zł
Unit Price with VAT:17,59538 zł