Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT41J128M16JT-093G:K TR | |
|---|---|
DigiKey Part Number | MT41J128M16JT-093G:KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT41J128M16JT-093G:K TR |
Description | IC DRAM 2GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41J128M16JT-093G:K TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 96-FBGA (8x14) |
Memory Size | Base Product Number |
Memory Organization 128M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M16D3L-12BAN | Alliance Memory, Inc. | 3 | 1450-1306-ND | 23,81000 zł | Similar |
| IS43TR16128C-125KBL | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBL-ND | 32,57063 zł | Similar |
| IS43TR16128C-125KBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBL-TR-ND | 32,84720 zł | Similar |
| IS43TR16128C-125KBLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBLI-ND | 35,83337 zł | Similar |
| IS43TR16128C-125KBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBLI-TR-ND | 41,50096 zł | Similar |



