
MT40A1G8SA-062E AAT:E TR | |
|---|---|
DigiKey Part Number | MT40A1G8SA-062EAAT:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT40A1G8SA-062E AAT:E TR |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Category | Clock Frequency 1.6 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 19 ns |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.26V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 8 | Supplier Device Package 78-FBGA (7.5x11) |
Memory Interface Parallel | Base Product Number |

