MFR Recommended

MT25QU128ABB8ESF-0AUT TR | |
|---|---|
DigiKey Part Number | MT25QU128ABB8ESF-0AUTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABB8ESF-0AUT TR |
Description | IC FLASH 128MBIT SPI 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOP2 |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 2V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOP2 |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25QU128ABB8E12-0AUT TR | Micron Technology Inc. | 0 | MT25QU128ABB8E12-0AUTTR-ND | 28,75513 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,87036 zł | 55 740,72 zł |
| Unit Price without VAT: | 27,87036 zł |
|---|---|
| Unit Price with VAT: | 34,28054 zł |


